MikroElektronika Trust M Click Add On Board
- RS庫存編號:
- 216-2652
- 製造零件編號:
- MIKROE-4236
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$89.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$89.50 |
| 5 + | HK$87.50 |
* 參考價格
- RS庫存編號:
- 216-2652
- 製造零件編號:
- MIKROE-4236
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Encryption & Authentication Development Tool | |
| Kit Name | Trust M Click | |
| Processor Part Number | SLS32AIA010 | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Encryption & Authentication Development Tool | ||
Kit Name Trust M Click | ||
Processor Part Number SLS32AIA010 | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
The MikroElektronika Trust M Click is trust anchor add-on board for advanced security combined with high performance for connected devices that address individual needs in the field of embedded authentication, brand protection and further security applications. Its based on SLS 32AIA010 OPTIGA™ Trust M1 high-end security controller from Infineon, that features advanced security controller with built-in tamper proof NVM for secure storage and Symmetric/Asymmetric crypto engines
Interface = GPIO, I2C, SPI
Compatibility = mikroBUS
Click board size = M (42.9 x 25.4 mm)
Input voltage = 3.3V
相关链接
- MikroElektronika Plug&Trust Click Development Board
- MikroElektronika Secure Click Add On Board
- MikroElektronika Secure 7 Click Add On Board
- MikroElektronika Secure 6 Click Add On Board
- MikroElektronika Secure UDFN Click Add On Board
- MikroElektronika Add-On Board Add On Board
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application