MikroElektronika MIKROE-2761 Secure 3 Click, EEPROM Add On Board
- RS庫存編號:
- 165-1061
- 製造零件編號:
- MIKROE-2761
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$98.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$98.60 |
| 5 + | HK$96.60 |
* 參考價格
- RS庫存編號:
- 165-1061
- 製造零件編號:
- MIKROE-2761
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Memory Size | 32kB | |
| Product Type | Memory Development Kit | |
| Kit Classification | Add On Board | |
| Kit Name | Secure 3 Click | |
| Memory Type | EEPROM | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Memory Size 32kB | ||
Product Type Memory Development Kit | ||
Kit Classification Add On Board | ||
Kit Name Secure 3 Click | ||
Memory Type EEPROM | ||
Standards/Approvals RoHS | ||
Secure 3 click carries the ATSHA204A, a cryptographic coprocessor with secure hardware-based key storage from Microchip. The click is designed to run on either 3.3V or 5V power supply. Secure 3 click communicates with the target microcontroller over an I2C interface. NOTE: The click comes with stacking headers which allow you to combine it with other clicks more easily by using just one mikroBUS™ socket.
相关链接
- MikroElektronika Secure Click Add On Board
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus
- MikroElektronika Secure 7 Click Add On Board
- MikroElektronika Secure 6 Click Add On Board
- MikroElektronika Secure UDFN Click Add On Board
- MikroElektronika Secure Tropic Click Sensor Add-On Board Add On Board for Cryptographic Coprocessor and Secure Storage
- MikroElektronika MIKROE-6554 EEPROM 15 Click, EEPROM Add On Board for Serial EEPROM for MikroBus
- MikroElektronika MIKROE-4421 EEPROM 7 Click, EEPROM Add On Board for 25CSM04 for 25CSM04