MikroElektronika MIKROE-6554 EEPROM 15 Click, EEPROM Add On Board for Serial EEPROM for MikroBus
- RS庫存編號:
- 635-901
- 製造零件編號:
- MIKROE-6554
- 製造商:
- MikroElektronika
小計(1 件)*
HK$136.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$136.70 |
* 參考價格
- RS庫存編號:
- 635-901
- 製造零件編號:
- MIKROE-6554
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Memory Size | 4kB | |
| Product Type | Memory Development Tools | |
| Kit Classification | Add On Board | |
| For Use With | MikroBus | |
| Featured Device | Serial EEPROM | |
| Memory Type | EEPROM | |
| Kit Name | EEPROM 15 Click | |
| Standards/Approvals | JEDEC JC42.4 (EE1004-v) | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Memory Size 4kB | ||
Product Type Memory Development Tools | ||
Kit Classification Add On Board | ||
For Use With MikroBus | ||
Featured Device Serial EEPROM | ||
Memory Type EEPROM | ||
Kit Name EEPROM 15 Click | ||
Standards/Approvals JEDEC JC42.4 (EE1004-v) | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is designed for reliable non-volatile data storage in embedded and computing systems. It features the N34C04MU3ETG 4Kb serial EEPROM from onsemi, fully compliant with the JEDEC JC42.4 SPD specification for DDR4 DIMMs. The board supports multiple I2C communication modes with speeds up to 1MHz and includes a 16-byte page write buffer for efficient data handling. Built on low-power CMOS technology, it offers up to one million write cycles and 100 years of data retention. Its innovative Click Snap format allows the EEPROM section to be detached for standalone operation, and ClickID enables automatic board recognition by the host system.
Supports I2C communication in Standard Fast and Fast Plus modes
Includes hardware Write Protect pin to inhibit write operations
Offers dual-bank architecture with selectable SPD pages
Provides 16-byte page write buffer for optimized programming
Enables flexible placement with Click Snap and automatic detection via ClickID
相关链接
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus
- MikroElektronika MIKROE-4521 SWI EEPROM Click, EEPROM Add On Board for AT21CS01 for mikroBUS Socket
- MikroElektronika MIKROE-1199 Flash Click, Serial Flash Add On Board for MikroBus
- MikroElektronika MIKROE-5885 Add-On Board, EEPROM EEPROM Memory Board for M24M01E for mikroBUS Socket
- MikroElektronika EEPROM 4 Click AT25M02 MikroBus Click Board MIKROE-2536
- MikroElektronika MIKROE-4421 EEPROM 7 Click, EEPROM Add On Board for 25CSM04 for 25CSM04
- MikroElektronika MIKROE-4422 EEPROM 5 Click, EEPROM Add On Board for M95M04 for M95M04
- MikroElektronika MIKROE-2761 Secure 3 Click, EEPROM Add On Board