MikroElektronika MIKROE-5885 Add-On Board, EEPROM EEPROM Memory Board for M24M01E for mikroBUS Socket

享受批量購買折扣

額外添加10件可節省HK$55.00

查看批量定價選項

小計(1 件)*

HK$188.60

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$188.60-
10 +HK$183.10HK$55.00

* 參考價格

RS庫存編號:
102-839
製造零件編號:
MIKROE-5885
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Memory Development Kit

Memory Size

1MB

Kit Classification

EEPROM Memory Board

For Use With

mikroBUS Socket

Featured Device

M24M01E

Memory Type

EEPROM

Kit Name

Add-On Board

Standards/Approvals

ISO 9001, ISO 14001, ISO 27001, RoHS, OHSAS 18001

COO (Country of Origin):
RS
The MikroElektronika EEPROM 13 Click is a compact add-on board that contains a highly reliable, non-volatile memory solution. This board features the M24M01E, an electrically erasable programmable memory with enhanced hardware write protection for entire memory from STMicroelectronics. Its memory size of 1Mbit is organized as 128K words of 8bits each, with a page size of 256 bytes and an additional 256 bytes of identification page. The identification page can be used to store sensitive application parameters, which can be permanently locked in read-only mode. This Click board makes the perfect solution for the development of and industrial applications where dependable, non-volatile memory storage is essential.

Supports standard

Fast, and fast mode plus I2C interface

1-Mbit of EEPROM in 256 bytes of page sizes

Random and sequential read modes

Write protection of the whole memory array

Enhanced ESD latch-up protection

Long data retention and data write cycles

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。