MikroElektronika MIKROE-6592 Flash 13 Click Add On Board for Flash Memory Chip for MikroBus

小計(1 件)*

HK$150.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$150.90

* 參考價格

RS庫存編號:
635-902
製造零件編號:
MIKROE-6592
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Memory Size

16MB

Product Type

Memory Development Tools

Kit Classification

Add On Board

For Use With

MikroBus

Featured Device

Flash Memory Chip

Kit Name

Flash 13 Click

Interface Type

SPI, QSPI

Standards/Approvals

JEDEC

COO (Country of Origin):
RS
The MikroElektronika add-on board is designed for fast and secure non-volatile data storage in embedded systems. It features the BY25Q16E 16Mbit SPI NOR Flash memory from BYTe Semiconductor, supporting standard, Dual, and Quad SPI interfaces for flexible communication. The board enables high-speed data transfers up to 432MHz in Quad mode and includes Continuous Read Mode for true XIP (execute-in-place) operation. It offers three 1024-byte security registers for protected storage and supports up to 100,000 program/erase cycles with 20-year data retention. With Click Snap and ClickID features, it allows modular placement and automatic identification by host systems.

Supports SPI clock speeds up to 108MHz with Quad mode transfer rates up to 432MHz

Includes three 1024-byte security registers for secure data storage

Enables true XIP operation using Continuous Read Mode

Offers HOLD and Write Protect functions for advanced control

Compatible with mikroBUS socket and operates at 3.3V logic level

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。