MikroElektronika MIKROE-3191 Flash 4 Click Add On Board
- RS庫存編號:
- 181-7523
- 製造零件編號:
- MIKROE-3191
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省HK$73.00
查看批量定價選項小計(1 件)*
HK$367.10
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$367.10 | - |
| 5 + | HK$352.50 | HK$73.00 |
* 參考價格
- RS庫存編號:
- 181-7523
- 製造零件編號:
- MIKROE-3191
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Memory Size | 512MB | |
| Product Type | Memory Development Kit | |
| Kit Classification | Add On Board | |
| Kit Name | Flash 4 Click | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Memory Size 512MB | ||
Product Type Memory Development Kit | ||
Kit Classification Add On Board | ||
Kit Name Flash 4 Click | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
Flash 4 click is a perfect solution for the mass storage option in various embedded applications. With fast performance being one of its key features, Flash 4 click can also be used for the code shadowing, execute-in-place (XIP), and data storage. It features the S25FL512S Flash memory module made by combined high-performance Mirror bit® technology and Eclipse™ architecture. The 512 Mbit SPI Flash memory module is one of the fastest and most reliable Flash modules on the market.It comes in the package which also includes the mikroSDK™ software and a library with all the functions.
相关链接
- MikroElektronika MIKROE-1199 Flash Click, Serial Flash Add On Board for MikroBus
- MikroElektronika MIKROE-6592 Flash 13 Click Add On Board for Flash Memory Chip for MikroBus
- MikroElektronika MIKROE-4440 Flash 7 Click Add On Board for GD25LQ16C for GD25LQ16C
- MikroElektronika MIKROE-4987 Flash 9 Click, SPI Add On Board for W25Q02JV for mikroBUS Socket
- MikroElektronika MIKROE-3104 Excelon-LP Click, FeRAM Add On Board
- MikroElektronika MIKROE-2761 Secure 3 Click, EEPROM Add On Board
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application