Microchip KSZ8061 PHY Daughter Board KSZ8061 Daughter Board for PIC32 Ethernet Starter Kit II AC320004-6

享受批量購買折扣

額外添加5件可節省HK$76.00

查看批量定價選項

小計(1 件)*

HK$756.80

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$756.80-
5 +HK$741.60HK$76.00

* 參考價格

RS庫存編號:
176-2095
製造零件編號:
AC320004-6
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Kit Classification

Daughter Board

Product Type

Communication & Wireless Development Tool

Technology

Ethernet Physical Layer

For Use With

PIC32 Ethernet Starter Kit II

Featured Device

KSZ8061

Kit Name

KSZ8061 PHY Daughter Board

Interface Type

MDC, MDIO, RMII

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KSZ8061 Daughter Board (AC320004-6) enables Ethernet Communication with a variety of Microchip Starter kits. This daughter Board is designed specifically to be used with the PIC32 Ethernet Starter kit II or the PIC32 MZ Connectivity with Floating Point Unit (EF) Starter Kit. It can also be used with the other Microchip Development Hardware.

RMI interface with MDC/MDIO management interface for register configuration

Fast Start- up and link.

Loop back modes for diagnostics

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。