Microchip EV90J04A KSZ8091 Ethernet Daughter Board for PIC32MZ, PIC32 EV90J04A
- RS庫存編號:
- 275-4699
- 製造零件編號:
- EV90J04A
- 製造商:
- Microchip
小計(1 件)*
HK$718.60
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$718.60 |
* 參考價格
- RS庫存編號:
- 275-4699
- 製造零件編號:
- EV90J04A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| RF Technology | Ethernet | |
| Product Type | Development Board | |
| Kit Classification | Daughter Board | |
| Technology | Ethernet | |
| For Use With | PIC32MZ, PIC32 | |
| Featured Device | KSZ8091 | |
| Kit Name | EV90J04A | |
| Interface Type | RMII | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
RF Technology Ethernet | ||
Product Type Development Board | ||
Kit Classification Daughter Board | ||
Technology Ethernet | ||
For Use With PIC32MZ, PIC32 | ||
Featured Device KSZ8091 | ||
Kit Name EV90J04A | ||
Interface Type RMII | ||
Standards/Approvals No | ||
The Microchip daughter board which enables ethernet communication with a variety of microchip starter kits. This is 22 pin header for connecting the board into compatible PIC32 starter kits.
Fast start up and link
Loopback modes for diagnostic
相关链接
- Microchip KSZ8061 PHY Daughter Board KSZ8061 Daughter Board for PIC32 Ethernet Starter Kit II AC320004-6
- Microchip PIC32 AC324954 Daughter Board AC324954
- Microchip PIC32 LAN8720 PHY Daughter Board AC320004-3
- Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- Microchip EVB-LAN9354-RMII LAN8740A PIC32 USB, RJ-45 Ethernet Evaluation Kit for PIC32MZ EC Starter Kit
- Microchip Daughter Board LAN9303 Ethernet Daughter Board for Microchip Starter Kits 25 MHz AC320004-4
- Microchip PICtail Plus MRF24Wx0MA WiFi Daughter Board for Explorer 16 PICDEM.net2 AC164149
- Microchip KSZ8863 PHY KSZ8863 Daughter Board for PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit