Microchip EVB-LAN9354-RMII LAN8740A, PIC32MZ, PIC32 USB, RJ-45 Ethernet Evaluation Kit for PIC32MZ EC Starter Kit
- RS庫存編號:
- 275-4683
- 製造零件編號:
- EV11S96A
- 製造商:
- Microchip
小計(1 件)*
HK$869.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 4 件從 2027年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$869.90 |
* 參考價格
- RS庫存編號:
- 275-4683
- 製造零件編號:
- EV11S96A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| RF Technology | Ethernet | |
| Kit Classification | Evaluation Kit | |
| For Use With | PIC32MZ EC Starter Kit | |
| Featured Device | LAN8740A, PIC32MZ, PIC32 USB, RJ-45 | |
| Kit Name | EVB-LAN9354-RMII | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
RF Technology Ethernet | ||
Kit Classification Evaluation Kit | ||
For Use With PIC32MZ EC Starter Kit | ||
Featured Device LAN8740A, PIC32MZ, PIC32 USB, RJ-45 | ||
Kit Name EVB-LAN9354-RMII | ||
The Microchip Z embedded connectivity starter kit, this provides a low-cost, modular development system for microchip line of 32-bit microcontrollers. It is also expandable through a modular expansion interface, which allows the user to extend its functionality. The starter kit also supplies on-board circuitry for full debug and programming capabilities.
HOST mode power jumper
Green debug indicator LED
相关链接
- Microchip EVB-USB4715 Evaluation Kit USB4715 Evaluation Kit for EVB 25 MHz EVB-USB4715
- Quectel GSM EVB KIT GSM EVB Kit GSM Evaluation Kit for GSM and NB-IoT Modules 1900 MHz GSM EVB KIT
- Microchip EV90J04A KSZ8091 Ethernet Daughter Board for PIC32MZ, PIC32 EV90J04A
- Microchip EVB-USB7252 Evaluation Kit EV33X03A Evaluation Kit for EVB-USB7252 EV33X03A
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Quectel M.2-EVB KIT
- Microchip PIC32MZ Starter Kit AC320006
- Quectel L86 EVB L86 GLONASS, GPS Evaluation Board for L86 EVB (Evaluation Board) L86EBV-KIT