Microchip LAN9252-Add-On for EL9800 Development Platform LAN9252 Add On Board for Beckhoff EL9800 EtherCAT Evaluation
- RS庫存編號:
- 177-9628
- 製造零件編號:
- EVB-LAN9252-ADD-ON
- 製造商:
- Microchip
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 177-9628
- 製造零件編號:
- EVB-LAN9252-ADD-ON
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Beckhoff EL9800 EtherCAT Evaluation Board | |
| Featured Device | LAN9252 | |
| Kit Name | LAN9252-Add-On for EL9800 Development Platform | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Beckhoff EL9800 EtherCAT Evaluation Board | ||
Featured Device LAN9252 | ||
Kit Name LAN9252-Add-On for EL9800 Development Platform | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
EVB-LAN9252-ADD-ON is designed to be used as an add-on board (ESC board) with the Beckhoff EL9800 EtherCAT evaluation Board. This board supports the SPI and DIGIO PDI modes of the LAN9252 .
The EVB-LAN9252-DIGIO supports option to select DIG-IO PDI and SPI configurations .
The onboard EEPROM to configure the EtherCAT salve configuration
The EVB-LAN9252-ADD-ON supports two Integrated PHY's via on board RJ45 Connectors.
相关链接
- Microchip EtherCAT SPI EVB-LAN9252-SPI Interface Board for RJ45/8P8C connectors EVB-LAN9252-SPI
- Microchip ETHERCAT DEVICE CONTROLLER with SAMD51 Cortex M4F Evaluation Kit for LAN9252 EV44C93A
- MikroElektronika MIKROE-5939 Add-On Board Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6053 Add-On Board Development Board Signal Conversion Development Kit
- Microchip EtherCAT Junction Slave SQI 3.3V LAN9252/ML, Full Duplex
- MikroElektronika MIKROE-922 Add On Board Signal Conversion Development Tool
- Microchip Curiosity Platform Development Development Board
- Microchip Curiosity Platform Development Board Development Board