Microchip EtherCAT SPI EVB-LAN9252-SPI Interface Board for RJ45/8P8C connectors EVB-LAN9252-SPI

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$918.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年10月27日 起裝運發貨
  • 加上 3 件從 2026年11月24日 起發貨
  • 加上 3 件從 2027年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 24HK$918.60
25 - 99HK$900.30
100 +HK$882.30

* 參考價格

RS庫存編號:
198-1177
製造零件編號:
EVB-LAN9252-SPI
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Communication & Wireless Development Tool

Kit Classification

Interface Board

Technology

EtherCAT

For Use With

RJ45/8P8C connectors

Featured Device

EVB-LAN9252-SPI

Kit Name

EtherCAT SPI

Interface Type

SPI

Standards/Approvals

ISO/TS-16949:2009, FCC rules, ISO 9001:2000, EU RoHS2 Directive 2011/65/EU, R&TTE Directive 1999/5/EC

The Microchip EVB-LAN9252-SPI board is intended to be a generic interface to many third party processors used in EtherCAT Slave applications. The EVB-LAN9252-SPI is designed to be a simple interface to the SPI port, with test points for power and ground. The evaluation board uses standard RJ45 connectors to connect to the EtherCAT system and can be used to begin software development of the EtherCAT Slave code before the final hardware is completed.

LAN9252 EtherCAT Slave Controller

Two network connections to RJ45 / 8P8C connectors

EEPROM fitted for EtherCAT Slave Information (ESI)

40pin Microcontroller interface for HBI or SPI

Fly-wiring headers for SPI

Supported by the LAN9252 C2000 SDK

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。