STMicroelectronics Sub-1GHz (860-940 MHz) Transceiver Development Kit Based on S2-LP S2-LP Sub GHz Development Kit for

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$897.60

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$897.60-
5 +HK$879.801%

* 參考價格

RS庫存編號:
196-2547
製造零件編號:
STEVAL-FKI868V2
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Development Kit

Product Type

Communication & Wireless Development Tool

RF Technology

Sub GHz

For Use With

STM32 Nucleo-64 development board with STM32L053R8 MCU

Featured Device

S2-LP

Kit Name

Sub-1GHz (860-940 MHz) Transceiver Development Kit Based on S2-LP

Maximum Frequency

940MHz

Interface Type

USB, SPI

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-FKI868V2 evaluation board is based on the S2-LP sub-1GHz ultra-low

power low data-rate transceiver suitable for ISM bands and wireless M-Bus. The

NUCLEO-L053R8 motherboard is equipped with an STM32L0 low power

microcontroller to control the S2-LP.

The board integrates a ST-LINK/V2-1 debugger/programmer for firmware updating.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。