STMicroelectronics Transceiver Development Kit Based on S2-LP STM32L0 Wireless Development Kit for STM32 Nucleo-64
- RS庫存編號:
- 182-7772
- Distrelec 貨號:
- 302-93-587
- 製造零件編號:
- STEVAL-FKI433V2
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$840.60
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$840.60 | - |
| 5 + | HK$823.90 | 1% |
* 參考價格
- RS庫存編號:
- 182-7772
- Distrelec 貨號:
- 302-93-587
- 製造零件編號:
- STEVAL-FKI433V2
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| RF Technology | Wireless | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| For Use With | STM32 Nucleo-64 development board with STM32L0 MCU | |
| Featured Device | STM32L0 | |
| Kit Name | Transceiver Development Kit Based on S2-LP | |
| Maximum Frequency | 1GHz | |
| Interface Type | SPI, USB | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
RF Technology Wireless | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
For Use With STM32 Nucleo-64 development board with STM32L0 MCU | ||
Featured Device STM32L0 | ||
Kit Name Transceiver Development Kit Based on S2-LP | ||
Maximum Frequency 1GHz | ||
Interface Type SPI, USB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
S2-LP narrow band ultra-low power sub-1GHz transceiver in a standalone RF module tuned for 430-470 MHz frequency bands
STM32 Nucleo-64 development board with STM32L0 MCU
Suitable for wireless M-Bus systems
Associated S2-LP development kit including, documentation, firmware for STM32L and GUI
Programmable RF output power up to +16 dBm
Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK
Air data rate from 0.3 to 500 kbps
Ultra-low power consumption:
6.7 mA RX
10 mA TX at +10 dBm
Excellent performance of receiver sensitivity (up to -130 dBm)
Low duty cycle RX/TX operation mode
Automatic acknowledgement, retransmission and timeout protocol engine
SPI interface for microcontroller
USB interface
相关链接
- STMicroelectronics X-NUCLEO-S2868A2 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- STMicroelectronics X-NUCLEO-S2915A1 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- STMicroelectronics Sub-1GHz (860-940 MHz) Transceiver Development Kit Based on S2-LP S2-LP Sub GHz Development Kit for
- STMicroelectronics Development Kit ToF Sensor Development Kit for X-NUCLEO-53L8A1 T STM32 Nucleo
- STMicroelectronics X-NUCLEO-GNSS2A1 STM32 Nucleo GNSS, GPS Expansion Board for STM32 Nucleo development boards
- STMicroelectronics STM32 Nucleo-64 Evaluation Kit, Development Board Evaluation Board NUCLEO-WBA52CG
- Hilscher Switch Shield netX 90 SoC Development Kit for STM32 Nucleo-64 and Nucleo-144 development boards NSHIELD 90-RE
- STMicroelectronics STM32 Nucleo-144 Development Board STM32 Nucleo Evaluation Board NUCLEO-U575ZI-Q