Silicon Labs EFR32xG21 Wireless Gecko Starter Kit EFR32xG21 Wireless Development Kit for IoT devices 2.4 GHz SLWSTK6006A

享受批量購買折扣

額外添加5件可節省HK$544.50

查看批量定價選項

小計(1 件)*

HK$5,447.10

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$5,447.10-
5 +HK$5,338.20HK$544.50

* 參考價格

RS庫存編號:
196-3323
製造零件編號:
SLWSTK6006A
製造商:
Silicon Labs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Silicon Labs

RF Technology

Wireless

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Kit

Technology

Wireless

For Use With

IoT devices

Featured Device

EFR32xG21

Kit Name

EFR32xG21 Wireless Gecko Starter Kit

Maximum Frequency

2.4GHz

Standards/Approvals

NIST SP800-90, Bluetooth 5, SMBus, AIS-31, ISO 7816

The EFR32xG21 Wireless Starter Kit supports Bluetooth, Zigbee, Thread and Multiprotocol Zigbee/Bluetooth software stacks. Our software provides one-click access to design tools, documentation, software and support resources for Wireless Modules and SoCs using Bluetooth. Get up and running quickly with precompiled demos, application notes and examples. Use advanced tools including energy profiling and network analysis to optimize your wireless systems.

EFR32MG21A020F1024IM32 (+20 dBm radio board)

EFR32MG21A010F1024IM32 (+10 dBm radio board)

Modular design supports different radio boards

Expansion header allows easy expansion

Integrated debug

Packet Trace support on both Ethernet and USB connections

Coin cell support

Supports AEM (Advanced Energy Monitor) for battery measurement and Energy Profiler

Energy Profiler

Network Analyzer

AppBuilder

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。