Silicon Labs Wireless Module Starter Kit xGM210Px32 Wireless Gecko Module Bluetooth Starter Kit for Wireless
- RS庫存編號:
- 196-4396
- 製造零件編號:
- SLWSTK6102A
- 製造商:
- Silicon Labs
享受批量購買折扣
額外添加5件可節省HK$360.50
查看批量定價選項小計(1 件)*
HK$3,602.50
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$3,602.50 | - |
| 5 + | HK$3,530.40 | HK$360.50 |
* 參考價格
- RS庫存編號:
- 196-4396
- 製造零件編號:
- SLWSTK6102A
- 製造商:
- Silicon Labs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Silicon Labs | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Bluetooth | |
| Kit Classification | Starter Kit | |
| Technology | Wireless | |
| For Use With | Wireless Applications with MGM210P and BGM210P (xGM210P) Modules | |
| Featured Device | xGM210Px32 Wireless Gecko Module | |
| Kit Name | Wireless Module Starter Kit | |
| Maximum Frequency | 1.1MHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Silicon Labs | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Bluetooth | ||
Kit Classification Starter Kit | ||
Technology Wireless | ||
For Use With Wireless Applications with MGM210P and BGM210P (xGM210P) Modules | ||
Featured Device xGM210Px32 Wireless Gecko Module | ||
Kit Name Wireless Module Starter Kit | ||
Maximum Frequency 1.1MHz | ||
Standards/Approvals RoHS | ||
The SLWSTK6102A is a powerful starter kit with all the hardware and support tools needed to begin prototyping wireless applications with MGM210P and BGM210P (xGM210P) modules.
Together with the Gecko SDK suite and Simplicity Studio, the SLWSTK6102A delivers a complete development platform with robust software stacks, advanced debugging and optimization tools, sample application code, pre-compiled demos, documentation and various other resources to help you create xGM210P-based Bluetooth, Zigbee, Thread, or multi-protocol connectivity and networking solutions.
Modular starter kit architecture uses common main board and product-specific radio boards
Multiple radio boards included with kit to enable mesh networking development setup
USB interface
Ethernet interface to access kit over TCP/IP
20-pin expansion (EXP) header to interface kit with external peripherals or plug-in boards via common serial interfaces (e.g. SPI, UART, I2C)
On-board debugger supporting SWD, JTAG and C2
Packet Trace Interface (PTI), virtual COM port (VCOM) and Advanced Energy Monitor (AEM)
AEM circuitry to monitor energy consumption
USB, coin-cell battery, and external source powering options
相关链接
- Silicon Labs Wireless Gecko Module xGM210Lx22 RF Transceiver Radio Board for Wireless Gecko Starter Kit SLWRB4309B
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
- Silicon Labs Wireless Starter Kit WGM110 Wi-Fi Module Radio Board Bluetooth Starter Kit for Wireless Starter Kit
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 868 MHz SLWRB4163A
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 2.4 GHz SLWRB4161A
- Silicon Labs EFR32xG21 Wireless Gecko Starter Kit EFR32xG21 Wireless Development Kit for IoT devices 2.4 GHz SLWSTK6006A
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- Silicon Labs Wireless Starter Kit Radio Board ZigBee Bluetooth Starter Kit for Wireless Starter Kit Mainboard