Microchip ATSAMA5D27-WLSOM1 Evaluation Kit ATSAMA5D27C-LD2G, ATSAMA5D27-WLSOM1 Bluetooth Development Kit for
- RS庫存編號:
- 201-7018
- 製造零件編號:
- DM320117
- 製造商:
- Microchip
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 201-7018
- 製造零件編號:
- DM320117
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| RF Technology | Bluetooth | |
| For Use With | SAMA5D27C-LD2G, SAMA5D27-WLSOM1 | |
| Featured Device | ATSAMA5D27C-LD2G, ATSAMA5D27-WLSOM1 | |
| Kit Name | ATSAMA5D27-WLSOM1 Evaluation Kit | |
| Maximum Frequency | 500MHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
RF Technology Bluetooth | ||
For Use With SAMA5D27C-LD2G, SAMA5D27-WLSOM1 | ||
Featured Device ATSAMA5D27C-LD2G, ATSAMA5D27-WLSOM1 | ||
Kit Name ATSAMA5D27-WLSOM1 Evaluation Kit | ||
Maximum Frequency 500MHz | ||
Standards/Approvals RoHS | ||
The Microchip ATSAMA5D27-WLSOM1 is an evaluation kit which is ideal for evaluating and prototyping with the SAMA5D27-WLSOM1, which is a wireless System On Module (SOM) and the SAMA5D27C-LD2G, LPDDR2 which is a System In Package (SIP). It is made of a baseboard with ATSAMA5D27-WLSOM1 SOM soldered on the ATSAMA5D27C-LD2G SIP. The evaluation kit also integrates a 2-Gbit LPDDR2SDRAM, a Wi-Fi®/Bluetooth® module, a Secure Element device, a Power Management IC (PMIC), a QSPI memory. It also consists of a 10/100 Mbps Ethernet PHY. 94 GPIO pins are provided by the SOM for general use in the system.
Features a wide range of peripherals, as well as a user interface
Supported by mainline Linux distribution as well as bare metal software frameworks
Connectors and expansion headers present allows for easy customization and quick access to leading edge embedded features
相关链接
- Microchip ATSAMA5D27-WLSOM1 ARM Cortex A5 Microprocessor ATSAMA5D27-WLSOM1 32 bit ARM 500 MHz 188-Pin SIP
- Microchip SAMA5D27 SOM1 SoC Evaluation Kit ATSAMA5D27-SOM1-EK1
- Texas Instruments Bluetooth Development Kit CC256x Bluetooth Development Kit for CC256x CC256XEM-STADAPT
- Ezurio Bluetooth Development Tool-802.15.1 Lyra series-Development Kit Bluetooth Development Tools Bluetooth for
- Texas Instruments Bluetooth Development Kit CC2564 Bluetooth Development Kit for CC2560 CC2564MODA,
- Panasonic PAN9028 Evaluation Kit PAN9028 Bluetooth, WiFi Development Kit for Host Processor Evaluation Kits that have a
- Texas Instruments Bluetooth Development Kit CC2541 Bluetooth Development Kit for CC2541 2.4 GHz CC2541DK-MINI
- Silicon Labs BG22 Explorer Kit J-Link debugger Bluetooth Development Kit, Evaluation Kit for EFR32BG22 76.8 MHz