Microchip ATSAMA5D27-WLSOM1 ARM Cortex A5 Microprocessor ATSAMA5D27-WLSOM1 32 bit ARM 500 MHz 188-Pin SIP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加3件可節省2%

查看批量定價選項

小計(1 件)*

HK$574.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 2HK$574.70-
3 - 5HK$562.002%
6 +HK$550.104%

* 參考價格

RS庫存編號:
200-9796
製造零件編號:
ATSAMA5D27-WLSOM1
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Series

ATSAMA5D27-WLSOM1

Product Type

Microprocessor

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

500MHz

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

SIP

Maximum Supply Voltage

5.5V

Pin Count

188

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

40.8mm

Height

3.3mm

Standards/Approvals

RoHS

Automotive Standard

No

Number of Cores

1

The Microchip small single-sided SOM based on the high-performance system-in-package is built on a common set of proven microchip components to reduce time to market by simplifying hardware design and I1software development.

MEMS oscillators for clock generation

One USB device, one USB host and one HSIC interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。