Microchip ATSAMA5D27-WLSOM1 ARM Cortex A5 Microprocessor ATSAMA5D27-WLSOM1 32 bit ARM 500 MHz 188-Pin SIP
- RS庫存編號:
- 200-9795
- 製造零件編號:
- ATSAMA5D27-WLSOM1
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 12 件)*
HK$6,895.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 12 - 48 | HK$574.642 | HK$6,895.70 |
| 60 + | HK$563.142 | HK$6,757.70 |
* 參考價格
- RS庫存編號:
- 200-9795
- 製造零件編號:
- ATSAMA5D27-WLSOM1
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Series | ATSAMA5D27-WLSOM1 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 500MHz | |
| Mount Type | Surface | |
| Package Type | SIP | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 188 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 40.8mm | |
| Height | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Series ATSAMA5D27-WLSOM1 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 500MHz | ||
Mount Type Surface | ||
Package Type SIP | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 188 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 40.8mm | ||
Height 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Number of Cores 1 | ||
The Microchip small single-sided SOM based on the high-performance system-in-package is built on a common set of proven microchip components to reduce time to market by simplifying hardware design and I1software development.
MEMS oscillators for clock generation
One USB device, one USB host and one HSIC interface
相关链接
- Microchip ATSAMA5D27-WLSOM1 ARM Cortex A5 Microprocessor ATSAMA5D27-WLSOM1 32 bit ARM 500 MHz 188-Pin SIP
- Microchip ATSAMA5D27-SOM1 ARM Cortex A5 Microprocessor SAMA5D27 SOM1 32 bit RISC 500 MHz 176-Pin Module
- Microchip ARM Cortex A5 Microprocessor SAMA5D27 SOM1 32 bit RISC 500 MHz 176-Pin Module
- Microchip ATSAMA5D27-WLSOM1 Evaluation Kit ATSAMA5D27C-LD2G, ATSAMA5D27-WLSOM1 Bluetooth Development Kit for
- Microchip ATSAMA5D33A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA
- Microchip ATSAMA5D27C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CNR ARM Cortex A5 Microprocessor SAMA5D27 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D35A-CN ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA