Quectel MC60ECA-04-BLE-EVB-KIT MC60ECA-04-BLE GSM Evaluation Kit for Quectel MC60 MC60CBTEA-04-STD
- RS庫存編號:
- 206-9167
- 製造零件編號:
- MC60CBTEA-04-STD
- 製造商:
- Quectel
享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
HK$1,294.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年11月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$1,294.50 | - |
| 10 - 99 | HK$1,242.80 | 3% |
| 100 + | HK$1,191.00 | 7% |
* 參考價格
- RS庫存編號:
- 206-9167
- 製造零件編號:
- MC60CBTEA-04-STD
- 製造商:
- Quectel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Quectel | |
| Kit Classification | Evaluation Kit | |
| RF Technology | GSM | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | GSM | |
| For Use With | Quectel MC60 | |
| Featured Device | MC60ECA-04-BLE | |
| Kit Name | MC60ECA-04-BLE-EVB-KIT | |
| Interface Type | Audio, ADC, UART | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Quectel | ||
Kit Classification Evaluation Kit | ||
RF Technology GSM | ||
Product Type Communication & Wireless Development Tool | ||
Technology GSM | ||
For Use With Quectel MC60 | ||
Featured Device MC60ECA-04-BLE | ||
Kit Name MC60ECA-04-BLE-EVB-KIT | ||
Interface Type Audio, ADC, UART | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Quectel MC60 is a quad-band full-featured GSM/GPRS module using LCC castellation package. With an extensive set of Internet protocols (TCP, UDP, PPP, FTP, HTTP and SSL), it has integrated the GNSS technology for satellite navigation. Based on the latest 2G chipset, it has the optimal performance in SMS & data transmission as well as audio service even in harsh environments. It features Dual SIM Single Standby function.
GSM quad-band: 850/ 900/ 1800/ 1900MHz
Support Bluetooth V3.0: SPP & HFP-AG profiles
相关链接
- Quectel M.2-EVB KIT
- Quectel GSM EVB KIT GSM EVB Kit GSM Evaluation Kit for GSM and NB-IoT Modules 1900 MHz GSM EVB KIT
- Quectel L86 EVB L86 GLONASS, GPS Evaluation Board for L86 EVB (Evaluation Board) L86EBV-KIT
- Quectel BC66NB-04-STD RF Module 3.63V
- Microchip EVB-USB4715 Evaluation Kit USB4715 Evaluation Kit for EVB 25 MHz EVB-USB4715
- Microchip EVB-USB7252 Evaluation Kit EV33X03A Evaluation Kit for EVB-USB7252 EV33X03A
- Quectel The Quectel LTE module EC21EFATEA-512-STD
- Quectel The Quectel LTE module EC25EFATEA-512-STD