Eccel Technology Ltd Pepper C1 Module Baseboard Pepper C1 Module Bluetooth, WiFi Module Baseboard for The Selection and
- RS庫存編號:
- 221-6775
- 製造零件編號:
- Pepper C1 Module Baseboard
- 製造商:
- Eccel Technology Ltd
享受批量購買折扣
額外添加50件可節省4%
查看批量定價選項小計(1 件)*
HK$374.80
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | HK$374.80 | - |
| 50 - 99 | HK$359.80 | 4% |
| 100 + | HK$344.90 | 7% |
* 參考價格
- RS庫存編號:
- 221-6775
- 製造零件編號:
- Pepper C1 Module Baseboard
- 製造商:
- Eccel Technology Ltd
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eccel Technology Ltd | |
| RF Technology | Bluetooth, WiFi | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Module Baseboard | |
| Technology | 802.11 b/g | |
| For Use With | The Selection and Development of Associated Antennas, Pepper C1 module | |
| Featured Device | Pepper C1 Module | |
| Kit Name | Pepper C1 Module Baseboard | |
| Interface Type | Bluetooth, UART, WiFi, TCP, MQTT | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 Eccel Technology Ltd | ||
RF Technology Bluetooth, WiFi | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Module Baseboard | ||
Technology 802.11 b/g | ||
For Use With The Selection and Development of Associated Antennas, Pepper C1 module | ||
Featured Device Pepper C1 Module | ||
Kit Name Pepper C1 Module Baseboard | ||
Interface Type Bluetooth, UART, WiFi, TCP, MQTT | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
The Eccel Technology Ltd Pepper C1 module baseboard development and evaluation board for the Pepper C1 module product having wireless connectivity via Wi-Fi 802.11b/g/n. It is used in access control, monitoring goods ,approval and monitoring consumables , pre-payment systems and managing resources.
Low cost
RoHS compliant
Built in WEB interface
相关链接
- Eccel Technology Ltd Pepper C1 Module RF Module 3.6V
- Eccel Technology Ltd Pepper C1 Mux USB RF Module 3V
- Eccel Technology Ltd Pepper C1 Mux RS485 RF Module 3V
- Eccel Technology Ltd Pepper Wireless C1 EA UART RF Module
- Eccel Technology Ltd Pepper C1 Mux RS232 RF Module 3V
- Eccel Technology Ltd Pepper Wireless RS232 C1 RF Module 3V
- Eccel Technology Ltd Pepper Wireless RS485 C1 RF Module 3V
- Eccel Technology Ltd Pepper C1 Mux UART RFID Module 3V