STMicroelectronics P-NUCLEO-IOD02A1 STM32L452RE MCU, L6364Q Development Board for Evaluation Purpose and Development

享受批量購買折扣

額外添加5件可節省HK$101.50

查看批量定價選項

小計(1 件)*

HK$1,011.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年11月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,011.60-
5 - 9HK$991.30HK$101.50
10 +HK$971.60HK$400.00

* 參考價格

RS庫存編號:
223-2750
製造零件編號:
P-NUCLEO-IOD02A1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Development Board

Kit Classification

Development Board

Technology

IO-Link, SIO, MEMS

For Use With

Evaluation Purpose and Development Environment

Featured Device

STM32L452RE MCU, L6364Q

Kit Name

P-NUCLEO-IOD02A1

Maximum Frequency

80MHz

Standards/Approvals

RoHS

COO (Country of Origin):
IT

P-NUCLEO-IOD02A1 STM32 Nucleo pack for IO-Link device applications based on L6364Q transceiver, industrial sensors and STM32L452RE MCU


The P-NUCLEO-IOD02A1 is an STM32 Nucleo pack composed of the X-NUCLEOIOD02A1 and X-NUCLEO-IKS02A1 expansion boards stacked on the NUCLEOL452RE development board. The P-NUCLEO-IOD02A1 is designed to be used for evaluation purposes, providing an excellent development environment.

The X-NUCLEO-IOD02A1 features an IO-Link device transceiver for the physical connection to an IO-Link master, while the X-NUCLEO-IKS02A1 features a multi sensor board for industrial applications, and the NUCLEO-L452RE features the necessary hardware resources to run the FP-IND-IODSNS1 function pack and to control the transceiver and multi-sensor boards. The FP-IND-IODSNS1 combines an IO-Link demo stack library (derived from XCUBE-IOD02) with the X-CUBE-MEMS1 and features an example of IO-Link device multi-sensor node.

The STM32 Nucleo pack provides an affordable and easy-to-use solution for the development of IO-Link and SIO applications, evaluation of L6364Q communication features and robustness, together with the STM32L452RET6U computation performance.

Features and Benefits


  • X-NUCLEO-IOD02A1 IO-Link transceiver expansion board based on the L6364Q device

  • X-NUCLEO-IKS02A1 multi-sensor expansion board based on ISM330DHCX MEMS 3D accelerometer and 3D gyroscope, IIS2MDC MEMS 3D magnetometer, IIS2DLPC MEMS 3D low power accelerometer and IMP34DT05 MEMS digital omnidirectional microphone

  • NUCLEO-L452RE development board embedding STM32L452RET6U 32-bit microcontroller based on ARM® Cortex®-M4 core (80 MHz max) with 512 Kbyte Flash memory and 160K byte SRAM

  • FP-IND-IODSNS1 function pack featuring IO-Link demo-stack for X-NUCLEOIOD02A1 and sensor control on the X-NUCLEO-IKS02A1

  • Applications


    The P-NUCLEO-IOD02A1 is perfect for use in factory automation and IO-link connectivity applications.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。