小計(1 件)*
HK$76.40
訂單超過 HK$250.00 免費送貨
有庫存
- 287 件準備從其他地點送貨
- 加上 688 件從 2026年12月21日 起發貨
- 加上 344 件從 2027年2月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$76.40 |
* 參考價格
- RS庫存編號:
- 247-3237
- 製造零件編號:
- FIT0737
- 製造商:
- DFRobot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DFRobot | |
| Kit Classification | Module | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | RS485 | |
| Featured Device | USB | |
| Kit Name | USB to RS485 Module | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DFRobot | ||
Kit Classification Module | ||
Product Type Communication & Wireless Development Tool | ||
Technology RS485 | ||
Featured Device USB | ||
Kit Name USB to RS485 Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DFRobot USB to RS485 converter module( USB 1.1, USB 2.0, USB 3.0 compatible) can expandoneRS485 asynchronous communication interface from a computers USB interface to realize the communication between PC and other RS485 devices. The module uses a PL2303 chip and an easy-to-install driver. There are LED indicators on the module to show its working status: red for power, yellow for data sending, green for data receiving, which is convenient for system debugging. The baud rate of the module is 300bps-115.2kbps, and the RS485 transmission distance can be as far as 2kmat the speed of 57.6kbps; The module can drive up to 32 RS485 devices, and the RS485 line is equipped with lightning protection, which effectively ensures the load capacity and working stability of the module.
Working mode is asynchronous half duplex (RS485) self-adaption
Load capacity drive 32 RS485 devices
Transmission distance is up to 2Km at the speed of 57.6 Kbps
Power consumption is < 0.5W
相关链接
- FTDI Chip USB-RS485-PCB FT232R Development Kit for RS485 Interface To USB USB-RS485-PCBA
- FTDI Chip USB to RS485 Adapter Development Kit USB-COM485-PLUS1
- FTDI Chip USB to Dual RS485 Adapter Development Kit USB-COM485-PLUS2
- DFRobot RS485 Connector Expansion Shield Shield for LattePanda V1.0 DFR0684
- FTDI Chip FTDI FT4232H Development Kit for USB To Quad-Port RS485 Adapter USB-COM485-PLUS4
- Innomaker USB to Female to RS485 Male USB to RS485 Convertor
- FTDI Chip Mini-Module FT2232H Development Board for USB integration into electronic systems, USB-to-serial/FIFO
- FTDI Chip Mini-Module FT2232H-56Q Mini Module Evaluation Kit for USB to serial/FIFO applications, USB interface