MikroElektronika BLE TINY Click DA14531MOD, 74LVC1G3157 Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.48 GHz
- RS庫存編號:
- 247-5638
- 製造零件編號:
- MIKROE-4582
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$161.20
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$161.20 |
| 5 + | HK$156.40 |
* 參考價格
- RS庫存編號:
- 247-5638
- 製造零件編號:
- MIKROE-4582
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| RF Technology | Bluetooth Smart (BLE) | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Bluetooth | |
| For Use With | mikroBUS Socket | |
| Featured Device | DA14531MOD, 74LVC1G3157 | |
| Kit Name | BLE TINY Click | |
| Maximum Frequency | 2.48GHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
RF Technology Bluetooth Smart (BLE) | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Bluetooth | ||
For Use With mikroBUS Socket | ||
Featured Device DA14531MOD, 74LVC1G3157 | ||
Kit Name BLE TINY Click | ||
Maximum Frequency 2.48GHz | ||
Standards/Approvals No | ||
The MikroElektronika BLE TINY Click is a compact add on board that provides BLE connectivity for any embedded application. This board features the DA14531MOD which is a Smart Bond TINY module based on the worlds smallest and lowest power Bluetooth 5.1 System on Chip from Dialog Semiconductor. This Click board is effectively future proofed due to a combination of Bluetooth 5.1 compliance and support for over the air software updates. This Click board is suitable for wireless networking in portable medical, remote controls, industrial applications, asset tags and beacons, and more.
Compatible with Bluetooth v5.1
Integrated ARM Cortex M0+
Memories and peripherals
Low power consumption
Configurable DSPS and next generation codeless software
相关链接
- MikroElektronika WiFi 8 Click ATWINC3400-MR210CA WiFi, Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.4 GHz
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- MikroElektronika BT Audio 3 Click BM83, AK4430 Bluetooth Audio Add On Board for mikroBUS Socket 2.48 GHz MIKROE-4947
- MikroElektronika BLE TX Click Bluetooth 5.2 transmitter Bluetooth Add On Board for mikroBUS Socket 2480 MHz MIKROE-4668
- MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433
- MikroElektronika MIKROE-6797 Add-On Board Add On Board for MikroBUS
- MikroElektronika MIKROE-6823 Add-On Board Add On Board for MikroBUS Socket
- MikroElektronika MIKROE-6827 Add-On Board Add On Board for MikroBUS Socket