MikroElektronika WiFi 8 Click ATWINC3400-MR210CA WiFi, Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.4 GHz
- RS庫存編號:
- 247-5671
- 製造零件編號:
- MIKROE-4704
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$451.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$451.40 | - |
| 5 + | HK$442.70 | 1% |
* 參考價格
- RS庫存編號:
- 247-5671
- 製造零件編號:
- MIKROE-4704
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| RF Technology | WiFi, Bluetooth Smart (BLE) | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Bluetooth, WiFi | |
| For Use With | mikroBUS Socket | |
| Featured Device | ATWINC3400-MR210CA | |
| Kit Name | WiFi 8 Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | SPI, UART | |
| Standards/Approvals | Bluetooth 5.0 Certified | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
RF Technology WiFi, Bluetooth Smart (BLE) | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Bluetooth, WiFi | ||
For Use With mikroBUS Socket | ||
Featured Device ATWINC3400-MR210CA | ||
Kit Name WiFi 8 Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type SPI, UART | ||
Standards/Approvals Bluetooth 5.0 Certified | ||
The The MikroElektronika's WiFi 8 Click is a compact add-on board that contains a wireless combo module. This board features the ATWINC3400-MR210CA, wireless a Bluetooth 5.0 certified module optimized for low power and high-performance mobile applications from Microchip Technology. This module comes with integrated power and low-noise amplifiers, transmit or receive switch for WiFi and Bluetooth, a power management unit, an integrated 2.4GHz chip antenna, and an additional 32.768 kHz clock for Sleep operation. It utilizes highly optimized IEEE 802.11 Bluetooth coexistence protocols and provides Serial Peripheral Interface to interface with the host controller. This Click board is suitable for highly integrated and cost-effective applications, industrial wireless control, Bluetooth gateway, smart home applications, and many more.
Simultaneous use of both Bluetooth Low Energy and WiFi
Integrated 2.4GHz chip antenna
Superior sensitivity and range
SPI host interface with UART or I2C for debug
相关链接
- MikroElektronika BLE TINY Click DA14531MOD, 74LVC1G3157 Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.48 GHz
- Microchip Xplained Pro WINC3400 Bluetooth, WiFi Development Kit for WINC3400-MR210CA Module 20 MHz ATWINC3400-XPRO
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- MikroElektronika BLE TX Click Bluetooth 5.2 transmitter Bluetooth Add On Board for mikroBUS Socket 2480 MHz MIKROE-4668
- STMicroelectronics Discovery Node A1 STM32L475VG WiFi RF Transceiver, NFC Development Kit for
- STMicroelectronics Discovery Node A2 STM32L475VG WiFi Bluetooth Smart (BLE), NFC Development Kit for
- Linx Chip WiFi Antenna WiFi
- TE Connectivity PCB WiFi Antenna WiFi