MikroElektronika LP WiFi Click DA16200 WiFi Add On Board for mikroBUS Socket 2.4 GHz MIKROE-4836
- RS庫存編號:
- 247-5726
- 製造零件編號:
- MIKROE-4836
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$420.80
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$420.80 |
| 5 + | HK$408.20 |
* 參考價格
- RS庫存編號:
- 247-5726
- 製造零件編號:
- MIKROE-4836
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| RF Technology | WiFi | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | WiFi | |
| For Use With | mikroBUS Socket | |
| Featured Device | DA16200 | |
| Kit Name | LP WiFi Click | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | WiFi alliance certifications | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
RF Technology WiFi | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology WiFi | ||
For Use With mikroBUS Socket | ||
Featured Device DA16200 | ||
Kit Name LP WiFi Click | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals WiFi alliance certifications | ||
The The MikroElektronika's LP WiFi Click is a compact add on board that represents an ultra low power WiFi solution. This board features the DA16200, a fully integrated WiFi module with ultra low power consumption, best RF performance, and a comfortable development environment from Dialog Semiconductor. In addition to the highly integrated ultra low power WiFi SoC, which is the basis of this module, it also includes a 40MHz crystal oscillator, 32.768kHz RTC clock, 4Mbyte flash memory, and chip antenna. Such low power operation can extend the battery life as long as a year or more, depending on the application. This Click board is suitable for highly integrated and cost effective IoT applications such as security systems, door locks, pet and asset trackers, sprinkler systems, connected lighting, wearables, and other IoT devices.
Ultra low power consumption, best RF performance, full offload
Integrated chip antenna
Various interfaces
WiFi alliance certifications
Advanced security
Battery life extension
相关链接
- MikroElektronika WiFi 8 Click ATWINC3400-MR210CA WiFi, Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.4 GHz
- MikroElektronika Add-On Board Cordelia-I WiFi Click Board for MikroE MikroBUS 2472 MHz MIKROE-6909
- MikroElektronika ISM Click RFM75 RF Transceiver Add On Board for mikroBUS Socket 2.52 GHz MIKROE-4625
- MikroElektronika GNSS 8 Click LC79DA GNSS, GPS Add On Board for mikroBUS Socket 1602 GHz MIKROE-4673
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Stephano-I Click Stephano-I Module WiFi, Bluetooth Add On Board for MikroBus 2484 MHz MIKROE-6594