MikroElektronika RS232 SPI Click MAX3232, MAX3100 for Small Networks in HVAC or Building Control, Handheld instruments,

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$501.40

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$501.40
5 +HK$481.50

* 參考價格

RS庫存編號:
249-3989
製造零件編號:
MIKROE-3912
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Communication & Wireless Development Tool

Technology

RS232, UART

For Use With

Small Networks in HVAC or Building Control, Handheld instruments, Notebooks, PDAs, Battery-powered Systems, UART in SPI Systems

Featured Device

MAX3232, MAX3100

Kit Name

RS232 SPI Click

Interface Type

SPI

Standards/Approvals

RS-232 Bus-Terminal ESD Protection Exceeds ±15 kV Using Human-Body Model (HBM)

The MikroElektronika RS232 SPI click is based around the MAX3100, a universal asynchronous receiver transmitter (UART) - the first UART specifically optimized for small microcontroller-based systems, from Maxim Integrated. Because of the features contained in its modules, the RS232 SPI click can be used for handheld instruments, small networks in HVAC or Building control, UART in SPI systems, battery-powered systems, PDAs, notebooks and many more.

Type RS232

Interface SPI

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。