MikroElektronika CAN FD 3 Click TLE9251V Sensor Add-On Board for Gateway Modules, BCM MIKROE-3992

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$165.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 11 件從 2026年12月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$165.90-
5 +HK$161.002%

* 參考價格

RS庫存編號:
249-4003
製造零件編號:
MIKROE-3992
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Kit Classification

Sensor Add-On Board

Product Type

Communication & Wireless Development Tool

Technology

CAN

For Use With

Gateway Modules, BCM

Featured Device

TLE9251V

Kit Name

CAN FD 3 Click

Interface Type

UART

Standards/Approvals

No

The MikroElektronika CAN FD 3 Click is a add-on board based on TLE9251V CAN network transceiver, designed for HS CAN networks up to 5 Mbit/s in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE9251V drives the signals to the bus and protects the microcontroller against interferences generated within the network.

Type CAN, CAN FD

Interface UART

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。