MikroElektronika MIKROE-4286 CAN FD 5 Click Development Kit for HS CAN Networks for UJA1162A
- RS庫存編號:
- 216-7512
- 製造零件編號:
- MIKROE-4286
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$230.30
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
- 加上 30 件從 2027年1月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$230.30 |
| 5 + | HK$221.00 |
* 參考價格
- RS庫存編號:
- 216-7512
- 製造零件編號:
- MIKROE-4286
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Development Board | |
| Kit Classification | Development Kit | |
| For Use With | HS CAN Networks | |
| Featured Device | UJA1162A | |
| Kit Name | CAN FD 5 Click | |
| Interface Type | UART | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Development Board | ||
Kit Classification Development Kit | ||
For Use With HS CAN Networks | ||
Featured Device UJA1162A | ||
Kit Name CAN FD 5 Click | ||
Interface Type UART | ||
Standards/Approvals No | ||
The MikroElektronika CAN FD 5 Click is a compact add-on board that contains CAN transceiver that supports both CAN and CAN FD protocols. This board features the UJA1162A, a self-supplied high-speed CAN transceiver integrating an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant CAN transceiver with Sleep Mode from NXP Semiconductors.
Over temperature shutdown
Very low quiescent current in Sleep mode
相关链接
- MikroElektronika ATA6571 Click ATA6571 Add On Board for High-speed CAN networks MIKROE-4381
- MikroElektronika CAN FD Click TLE9252V Sensor Add-On Board for Infotainment Applications MIKROE-3933
- MikroElektronika CAN FD 3 Click TLE9251V Sensor Add-On Board for Gateway Modules, BCM MIKROE-3992
- MikroElektronika CAN FD 4 Click NCV7344D10R2G Sensor Add-On Board for Automotive, Industrial applications MIKROE-4107
- MikroElektronika CAN FD 2 Click TLE9255W Sensor Add-On Board for Automotive, Industrial applications MIKROE-4062
- MikroElektronika CAN Isolator Click ADM3053 Interface Development Tools for Can be used for the development of CAN data
- MikroElektronika CAN SPI Click 5V MCP2551 Microcontroller MIKROE-988
- MikroElektronika I2C to CAN Click LT3960 RF Transceiver Development Board for mikroBUS Socket 400 kHz MIKROE-4644