Silicon Labs EFR32xG23 14dBm Pro Kit BRD4002A Wireless Pro Kit Mainboard, BRD4204D EFRxG23 14 dBm Radio Board Sub GHz

小計(1 件)*

HK$2,067.00

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,067.00

* 參考價格

RS庫存編號:
265-5375
製造零件編號:
xG23-PK6067A
製造商:
Silicon Labs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Silicon Labs

Product Type

Development Kit

Kit Classification

Radio Board

RF Technology

Sub GHz

Technology

IoT

For Use With

EFR32xG23

Featured Device

BRD4002A Wireless Pro Kit Mainboard, BRD4204D EFRxG23 14 dBm Radio Board

Kit Name

EFR32xG23 14dBm Pro Kit

Maximum Frequency

915MHz

Standards/Approvals

No

COO (Country of Origin):
NO
The Silicon Labs pro kit is designed to support the development of wireless IoT devices based on Sub-GHz wireless protocols for proprietary, connect, sidewalk and WM-BUS. The pro kit includes a radio board that provides a complete reference design for this wireless SoC, with the matching network for +14 dBm covering 868 to 915 MHz. The WSTK main board contains an onboard J-Link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware through an expansion header. The pro kit provides all the necessary tools for developing high-volume, scalable Sub-GHz wireless IoT applications.

Advanced Energy Monitor

External device debugging

Ethernet and USB connectivity

Low power 128 x 128 pixel Memory LCDTFT

User LEDs / pushbuttons

20-pin 2.54 mm EXP header

Breakout pads for Wireless SoC I/O

CR2032 coin cell battery support

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。