Silicon Labs Wireless Starter Kit Radio Board ZigBee, Thread Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- RS庫存編號:
- 269-3002
- 製造零件編號:
- SLWRB4306D
- 製造商:
- Silicon Labs
小計(1 件)*
HK$473.20
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$473.20 |
* 參考價格
- RS庫存編號:
- 269-3002
- 製造零件編號:
- SLWRB4306D
- 製造商:
- Silicon Labs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Silicon Labs | |
| Kit Classification | Starter Kit | |
| RF Technology | ZigBee, Thread | |
| Product Type | Development Board | |
| Technology | Radio | |
| For Use With | Wireless Starter Kit Mainboard | |
| Featured Device | Radio Board | |
| Kit Name | Wireless Starter Kit | |
| Maximum Frequency | 1.1MHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Silicon Labs | ||
Kit Classification Starter Kit | ||
RF Technology ZigBee, Thread | ||
Product Type Development Board | ||
Technology Radio | ||
For Use With Wireless Starter Kit Mainboard | ||
Featured Device Radio Board | ||
Kit Name Wireless Starter Kit | ||
Maximum Frequency 1.1MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NO
The Silicon Labs wireless radio board plugs into the main board provided with the EFR32MG starter kit. The starter kit includes access to ZigBee and Thread software stacks. The modular design supports different radio boards, enabling developers to develop ZigBee, Thread and proprietary wireless applications. With the supporting simplicity studio suite of tools, developers can take advantage of graphical wireless application development; mesh networking debug and packet trace and visual energy profiling and optimization. This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
Fully integrated chip antenna
RF matching network
RF crystals and decoupling
8 Mbit low-power serial flash for over-the air upgrades
相关链接
- Silicon Labs Wireless Starter Kit Radio Board ZigBee Bluetooth Starter Kit for Wireless Starter Kit Mainboard
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 Radio Radio Board for EFR32MG Zigbee and Thread Starter Kit 915
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
- Silicon Labs Wireless Starter Kit WGM110 Wi-Fi Module Radio Board Bluetooth Starter Kit for Wireless Starter Kit
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG12 Dual Band Starter Kit
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG Starter Kit 169 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 434 MHz