Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 Radio Radio Board for EFR32MG Zigbee and Thread Starter Kit 915

小計(1 件)*

HK$587.70

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$587.70

* 參考價格

RS庫存編號:
268-7553
製造零件編號:
SLWRB4170A
製造商:
Silicon Labs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Silicon Labs

Product Type

Communication & Wireless Development Tool

Kit Classification

Radio Board

RF Technology

Radio

Technology

Radio

For Use With

EFR32MG Zigbee and Thread Starter Kit

Featured Device

EFR32MG12

Kit Name

Radio Board Wireless Starter Kit

Maximum Frequency

915MHz

Standards/Approvals

RoHS, Wi-SUN

COO (Country of Origin):
NO
The Silicon Labs wireless radio board plugs into the main board provided with the EFR32MG starter kit. The starter kit includes access to ZigBee and thread software stacks. The modular design supports different radio boards, enabling developers to develop 868/915 MHz and 2.4 GHz ZigBee, thread, Wi-SUN, proprietary wireless, and multiprotocol applications. This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.

Dual band integrated radio transceiver

19 dBm output power

Inverted F PCB antenna

SMA antenna connector

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。