Silicon Labs Z-Wave 800 Pro Kit ZG23 SoC and ZGM230S Wireless Radio Board for ZG23 SoC and ZGM230S 915 MHz ZWAVE-PK800A

小計(1 件)*

HK$4,082.80

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,082.80

* 參考價格

RS庫存編號:
265-5380
製造零件編號:
ZWAVE-PK800A
製造商:
Silicon Labs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Silicon Labs

Product Type

Development Kit

Kit Classification

Radio Board

RF Technology

Wireless

Technology

IoT

For Use With

ZG23 SoC and ZGM230S

Featured Device

ZG23 SoC and ZGM230S

Kit Name

Z-Wave 800 Pro Kit

Maximum Frequency

915MHz

Standards/Approvals

No

COO (Country of Origin):
NO
The Silicon Labs Z-wave 800 pro kit is designed to support advanced development of Z-wave mesh and long range solutions. It includes radio boards that provide complete reference designs for both the 800 Series ZG23 SoC and ZGM230S module. It delivers all the necessary tools for developing robust, high-volume, scalable Z-Wave applications.

Advanced energy monitor

SEGGER J-Link on-board debugger

External device debugging

Ethernet and USB connectivity

Silicon Labs Si7021 relative humidity and temperature sensor

Low Power 128x128 pixel Memory LCD

User LEDs / Push buttons

20-pin 2.54 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。