Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 868 MHz
- RS庫存編號:
- 268-7561
- 製造零件編號:
- SLWRB4258B
- 製造商:
- Silicon Labs
小計(1 件)*
HK$593.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$593.20 |
* 參考價格
- RS庫存編號:
- 268-7561
- 製造零件編號:
- SLWRB4258B
- 製造商:
- Silicon Labs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Silicon Labs | |
| Kit Classification | Radio Board | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | RF Transceiver | |
| Technology | Wireless MCU | |
| For Use With | EFR32FG Starter Kits | |
| Featured Device | EFR32FG14 | |
| Kit Name | Radio Board Wireless Starter Kit | |
| Maximum Frequency | 868MHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Silicon Labs | ||
Kit Classification Radio Board | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology RF Transceiver | ||
Technology Wireless MCU | ||
For Use With EFR32FG Starter Kits | ||
Featured Device EFR32FG14 | ||
Kit Name Radio Board Wireless Starter Kit | ||
Maximum Frequency 868MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NO
The Silicon Labs dual band radio board is an excellent starting point to get familiar with the EFR32 flex gecko wireless system-on-chip, and it provides all necessary tools for developing a Silicon Labs wireless application. BRD4258B is a plug-in board for the wireless starter kit mainboard. It is a complete reference design for the EFR32FG14 wireless SoC, with matching networks for 19 dBm output power, a 2.4 GHz PCB antenna, and an SMA connector for the 169 MHz band.
Wireless SoC with 256 kB Flash, and 32 kB RAM
Dual band integrated radio transceiver
19 dBm output power
Inverted-F PCB antenna
SMA antenna connector
相关链接
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 434 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 490 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 Radio Radio Board for EFR32MG Zigbee and Thread Starter Kit 915
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG12 Dual Band Starter Kit
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG Starter Kit 169 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG13 RF Transceiver Radio Board for EFR32xG22 490 MHz SLWRB4174A
- Silicon Labs Wireless Starter Kit Radio Board Bluetooth Starter Kit for Wireless Starter Kit Mainboard 1.1 MHz