RF Solutions Development Board BL602 Bluetooth, WiFi Development Module for Ai-WB2-12F Modules 2483.5 MHz Ai-WB2-12F-KIT

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$73.10

Add to Basket
選擇或輸入數量
有庫存
  • 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$73.10
10 +HK$71.00

* 參考價格

RS庫存編號:
274-2155
製造零件編號:
Ai-WB2-12F-KIT
製造商:
RF Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RF Solutions

Product Type

Development Board

Kit Classification

Development Module

RF Technology

Bluetooth, WiFi

Technology

32 bit CPU Card

For Use With

Ai-WB2-12F Modules

Featured Device

BL602

Kit Name

Development Board

Maximum Frequency

2483.5MHz

COO (Country of Origin):
CN
The RF Solutions WB2 Development Board is designed for Ai WB2 12F modules. The Ai WB2 12F is a Wi Fi and Bluetooth module developed by Shenzhen Ai Thinker Technology Co. Ltd. The module is equipped with BL602 chip as the core processor and supports Wi Fi 802.11b/g/n protocol and BLE 5.0 protocol. The BL602 chip has a built in 32 bit RISC CPU with low power consumption, 276KB RAM and a wide range of peripheral interfaces, including SDIO, SPI, UART, VDC, IR remote, PWM, ADC, DAC, PIR, and GPIO. It can be widely used in Internet of Things, mobile devices, wearable electronic devices, smart home and other fields.

DIP 30 package

Public key accelerator

Supports 20MHz bandwidth

Supports multiple sleep modes

Real random number generator

Supports real time AES decryption

Quick Start of universal AT commands

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。