RF Solutions Development Board BL602 Bluetooth, WiFi Development Module for Ai-WB2-32S Modules 2483.5 MHz Ai-WB2-32S-KIT
- RS庫存編號:
- 274-2160
- 製造零件編號:
- Ai-WB2-32S-KIT
- 製造商:
- RF Solutions
享受批量購買折扣
額外添加10件可節省HK$23.00
查看批量定價選項小計(1 件)*
HK$80.50
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$80.50 | - |
| 10 + | HK$78.20 | HK$23.00 |
* 參考價格
- RS庫存編號:
- 274-2160
- 製造零件編號:
- Ai-WB2-32S-KIT
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | Development Board | |
| Kit Classification | Development Module | |
| RF Technology | Bluetooth, WiFi | |
| Technology | 32 bit CPU Card | |
| For Use With | Ai-WB2-32S Modules | |
| Featured Device | BL602 | |
| Kit Name | Development Board | |
| Maximum Frequency | 2483.5MHz | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type Development Board | ||
Kit Classification Development Module | ||
RF Technology Bluetooth, WiFi | ||
Technology 32 bit CPU Card | ||
For Use With Ai-WB2-32S Modules | ||
Featured Device BL602 | ||
Kit Name Development Board | ||
Maximum Frequency 2483.5MHz | ||
- COO (Country of Origin):
- CN
The RF Solutions WB2 Development Board is designed for Ai WB2 32S modules. The Ai WB2 32S is a Wi Fi and BT module developed by Shenzhen Ai Thinker Technology Co. Ltd. The module is equipped with BL602 chip as the core processor and supports Wi Fi 802.11b/g/n protocol and BLE 5.0 protocol. The BL602 chip has a built in 32 bit RISC CPU with low power consumption, 276KB RAM, and a wide range of peripheral interfaces, including SDIO, SPI, UART, VDC, IR remote, PWM, ADC, DAC, PIR, and GPIO. It can be widely used in Internet of Things, mobile devices, wearable electronic devices, smart home and other fields.
DIP 38 package
Public key accelerator
Supports 20MHz bandwidth
Supports multiple sleep modes
Real random number generator
Supports real time AES decryption
Quick Start of universal AT commands
相关链接
- RF Solutions Development Board BL602 WiFi, Bluetooth Development Module for Ai-WB2-13 Modules 2483.5 MHz Ai-WB2-13-KIT
- RF Solutions Development Board BL602 Bluetooth, WiFi Development Module for Ai-WB2-12F Modules 2483.5 MHz Ai-WB2-12F-KIT
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-01S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-07S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- Okdo Wi-Fi and Bluetooth Interface Adapter Board Bluetooth Port Shield Bluetooth Bluetooth Development
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Bluetooth Development Tools,