Microchip MRF24J40MD PICtail/PICtail Plus Daughter Board MRF24J40MD IEEE 802.15.4 Daughter Board for MRF24J40MD 2.4 GHz
- RS庫存編號:
- 274-4597
- 製造零件編號:
- AC164134-3
- 製造商:
- Microchip
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 274-4597
- 製造零件編號:
- AC164134-3
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Classification | Daughter Board | |
| RF Technology | IEEE 802.15.4 | |
| Product Type | Development Board | |
| Technology | Daughter Board | |
| For Use With | MRF24J40MD | |
| Featured Device | MRF24J40MD | |
| Kit Name | MRF24J40MD PICtail/PICtail Plus Daughter Board | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Classification Daughter Board | ||
RF Technology IEEE 802.15.4 | ||
Product Type Development Board | ||
Technology Daughter Board | ||
For Use With MRF24J40MD | ||
Featured Device MRF24J40MD | ||
Kit Name MRF24J40MD PICtail/PICtail Plus Daughter Board | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals No | ||
The Microchip Plus Daughter Board is a demonstration and development daughter board which can be plug into multiple Microchip Technology demonstration and development boards.
Low cost
Low power
相关链接
- Microchip PICtail Plus RN4870 Bluetooth Smart (BLE) Daughter Board 2.44 GHz RN-4870-SNSR
- Microchip MCP42XX PICtail Plus Daughter Board MCP4261-103 Daughter Board for DM240001, DV164122 MCP42XXDM-PTPLS
- Microchip PICtail Plus BM78 Bluetooth Daughter Board for Explorer 16, Explorer 8 BM-78-PICTAIL
- Microchip PICtail Plus MRF24J40MA RF Transceiver Development Kit for Explorer 16, Explorer 8 2.4 GHz AC164134-1
- Microchip PICtail Plus RN4871 Bluetooth Smart (BLE) Daughter Board for PIC16 Explorer Board, Microchip PIC
- Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- Microchip AC164127-6 Graphics Display Powertip 4.3 in LCD Daughter Board for PICtail Plus LCD Controller Board
- Microchip PICtail Plus MRF24Wx0MA WiFi Daughter Board for Explorer 16 PICDEM.net2 AC164149