Microchip PICtail Plus WINC1500 WiFi Daughter Board for WINC1510-MR210PB Certified Wi-Fi Module AC164156
- RS庫存編號:
- 144-9419
- 製造零件編號:
- AC164156
- 製造商:
- Microchip
享受批量購買折扣
額外添加5件可節省HK$57.50
查看批量定價選項小計(1 件)*
HK$571.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$571.50 | - |
| 5 + | HK$560.00 | HK$57.50 |
* 參考價格
- RS庫存編號:
- 144-9419
- 製造零件編號:
- AC164156
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Classification | Daughter Board | |
| RF Technology | WiFi | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | IEEE 802.11 b/g/n | |
| For Use With | WINC1510-MR210PB Certified Wi-Fi Module | |
| Featured Device | WINC1500 | |
| Kit Name | PICtail Plus | |
| Interface Type | UART | |
| Standards/Approvals | FCC, EU RoHS2 Directive 2011/65/EU, EU EMC Directive 2004/108/EC, R&TTE Directive 1999/5/EC | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Classification Daughter Board | ||
RF Technology WiFi | ||
Product Type Communication & Wireless Development Tool | ||
Technology IEEE 802.11 b/g/n | ||
For Use With WINC1510-MR210PB Certified Wi-Fi Module | ||
Featured Device WINC1500 | ||
Kit Name PICtail Plus | ||
Interface Type UART | ||
Standards/Approvals FCC, EU RoHS2 Directive 2011/65/EU, EU EMC Directive 2004/108/EC, R&TTE Directive 1999/5/EC | ||
- COO (Country of Origin):
- US
The WINC1500 PICtail/PICtail Plus Daughter Board is a demonstration and development board for the WINC1510-MR210PB certified Wi-Fi module. This daughter board has PICtail and PICtail Plus connectors to interface with a PIC microcontroller on the development boards that supports either PICtail or PICtail Plus interface.The daughter board can be plugged into multiple Microchip Technology demonstration and development boards. For example, the daughter board is appropriate for 8-bit microcontroller development using the PIC18 Explorer board or for 16-bit microcontroller development using Explorer 16 Development Board.
Option to switch power source between USB and PICtail/PICtail Plus interface base board
The UART debug interface of WINC1500 daughter board can be plugged directly into PC
User LEDs for indications
Power measurement header
I2C debug header for RF validation
GPIO debug header
相关链接
- Microchip MRF24J40MD PICtail/PICtail Plus Daughter Board MRF24J40MD IEEE 802.15.4 Daughter Board for MRF24J40MD 2.4 GHz
- Microchip PICtail Plus BM78 Bluetooth Daughter Board for Explorer 16, Explorer 8 BM-78-PICTAIL
- Microchip MCP42XX PICtail Plus Daughter Board MCP4261-103 Daughter Board for DM240001, DV164122 MCP42XXDM-PTPLS
- Microchip PICtail Plus RN4871 Bluetooth Smart (BLE) Daughter Board for PIC16 Explorer Board, Microchip PIC
- Microchip PICtail Plus RN4870 Bluetooth Smart (BLE) Daughter Board 2.44 GHz RN-4870-SNSR
- Microchip PICtail Plus MRF24Wx0MA WiFi Daughter Board for Explorer 16 PICDEM.net2 AC164149
- Microchip AC164127-6 Graphics Display Powertip 4.3 in LCD Daughter Board for PICtail Plus LCD Controller Board
- STMicroelectronics EVLMG7 Daughter Board Daughter Board for MASTERGAN7