Seeit ESP32-RELAY02 Relay Control Card WiFi, Bluetooth Module for Raspberry Pi, Arduino 160 MHz ESP32-RELAY02

小計(1 件)*

HK$263.80

Add to Basket
選擇或輸入數量
有限的庫存
  • 加上 73 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$263.80

* 參考價格

RS庫存編號:
286-3995
製造零件編號:
ESP32-RELAY02
製造商:
Seeit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeit

RF Technology

WiFi, Bluetooth

Product Type

Communication & Wireless Development Tool

Kit Classification

Module

For Use With

Raspberry Pi, Arduino

Featured Device

Relay Control Card

Kit Name

ESP32-RELAY02

Maximum Frequency

160MHz

Interface Type

WROOM 32E MCU

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Seeit interface relay module, powered by an ESP32-WROOM-32E microcontroller with 4Mb flash memory, controls appliances via Wi-Fi or Bluetooth. It's programmable with Arduino or Raspberry IDEs, suitable for smart wearables, home security, remote control, automotive electronics, intelligent lighting, and industrial IoT. Its versatility and connectivity make it ideal for diverse applications.

Relay output maximum 10A/250 Vac or 10A/30 Vdc

Size of product 54 x 58 x 17 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。