Seeit ESP32-RELAY08 Relay Control Card Bluetooth, WiFi Module for Arduino, Raspberry Pi 160 MHz ESP32-RELAY08
- RS庫存編號:
- 286-3997
- 製造零件編號:
- ESP32-RELAY08
- 製造商:
- Seeit
小計(1 件)*
HK$474.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$474.30 |
* 參考價格
- RS庫存編號:
- 286-3997
- 製造零件編號:
- ESP32-RELAY08
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| RF Technology | Bluetooth, WiFi | |
| Kit Classification | Module | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Arduino, Raspberry Pi | |
| Featured Device | Relay Control Card | |
| Kit Name | ESP32-RELAY08 | |
| Maximum Frequency | 160MHz | |
| Interface Type | WROOM 32E MCU | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
RF Technology Bluetooth, WiFi | ||
Kit Classification Module | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Arduino, Raspberry Pi | ||
Featured Device Relay Control Card | ||
Kit Name ESP32-RELAY08 | ||
Maximum Frequency 160MHz | ||
Interface Type WROOM 32E MCU | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Seeit interface relay module, powered by an ESP32-WROOM-32E microcontroller with 4Mb flash memory, controls appliances via Wi-Fi or Bluetooth. It's programmable with Arduino or Raspberry IDEs, suitable for smart wearables, home security, remote control, automotive electronics, intelligent lighting, and industrial IoT. Its versatility and connectivity make it ideal for diverse applications.
Relay output maximum 10A/250 Vac or 10A/30 Vdc
Size of product 54 x 58 x 17 mm
相关链接
- Seeit ESP32-RELAY01 Relay Control Card Bluetooth Arduino 160 MHz ESP32-RELAY01
- Seeit ESP32-RELAY02 Relay Control Card WiFi Arduino 160 MHz ESP32-RELAY02
- Seeit ESP32-RELAY04 Relay Control Card WiFi Arduino 160 MHz ESP32-RELAY04
- Seeit HLE-RELAY08-5V Relay Control Card Module for AVR TTL Raspberry Pi HLE-RELAY08-5V
- Seeit SSR-RELAY08-HL Relay Control Card Module for AVR Arduino PIC SSR-RELAY08-HL
- Seeit TTL-RELAY08 Relay for Relay Control Card for PIC AVR Raspberry Pi
- Seeit USB-RELAY08 Relay for Relay Control Card for PIC AVR Raspberry Pi
- Seeit ESP32-DISPLAY02 Bluetooth, WiFi Development Board ESP32-DISPLAY02