Seeit USB-RELAY08 Relay for Relay Control Card for PIC, TTL, AVR, Arduino, Raspberry Pi

小計(1 件)*

HK$289.40

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$289.40

* 參考價格

RS庫存編號:
265-1126
製造零件編號:
USB-RELAY08
製造商:
Seeit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeit

Power Management Function

Relay

Product Type

Motor & Robotic Development Tool

For Use With

PIC, TTL, AVR, Arduino, Raspberry Pi

Kit Classification

Module

Featured Device

Relay Control Card

Kit Name

USB-RELAY08

Standards/Approvals

No

COO (Country of Origin):
CN

Seeit


The Seeit 8 channel interface board which can control various appliances, and other equipments by its relay modules interface which is controlled directly by a computer through the USB port and USB driver and this board is equipped with high current relay modules.

Interface micro USB port or serial port on HE 10 connector

Power supply 5Vdc, 1A

Port speed 9600 bds

相关链接