Seeit TTL-RELAY04 Relay for Relay Control Card for TTL, Arduino, PIC, Raspberry Pi, AVR
- RS庫存編號:
- 265-1121
- 製造零件編號:
- TTL-RELAY04-5V
- 製造商:
- Seeit
小計(1 件)*
HK$137.20
訂單超過 HK$250.00 免費送貨
有庫存
- 63 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$137.20 |
* 參考價格
- RS庫存編號:
- 265-1121
- 製造零件編號:
- TTL-RELAY04-5V
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Relay | |
| For Use With | TTL, Arduino, PIC, Raspberry Pi, AVR | |
| Kit Classification | Interface Board | |
| Featured Device | Relay Control Card | |
| Kit Name | TTL-RELAY04 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Relay | ||
For Use With TTL, Arduino, PIC, Raspberry Pi, AVR | ||
Kit Classification Interface Board | ||
Featured Device Relay Control Card | ||
Kit Name TTL-RELAY04 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit 4 channel interface board which can control various appliances, and other equipments by its relay modules with each input of the interface is isolated by photo coupler and is controlled directly by microcontroller pcb card like Raspberry Pi, Arduino, 8051, AVR ,PIC, DSP, ARM, MSP430 or all other TTL logic signals.
Required power supply 5Vdc, 250mA
Controls signals voltage active at TTL low state
Drive current 20 mA max for each input
相关链接
- Seeit USB-RELAY04 Relay for Relay Control Card for Arduino PIC TTL
- Seeit SSR-RELAY04-HL Relay for Relay Control Card for Arduino PIC TTL
- Seeit HLE-RELAY04-5V Relay Control Card Module for Arduino PIC TTL HLE-RELAY04-5V
- Seeit TTL-RELAY08 Relay for Relay Control Card for Arduino PIC TTL
- Seeit TTL-RELAY02 Relay for Relay Control Card for Arduino PIC TTL
- Seeit TTL-RELAY16-5V Relay for Relay Control Card for Arduino PIC TTL
- Seeit ESP32-RELAY04 Relay Control Card Module for Arduino, Raspberry Pi ESP32-RELAY04
- Seeit USB-RELAY02 Relay for Relay Control Card for Arduino PIC TTL