Seeit TTL-RELAY16-5V Relay for Relay Control Card for AVR, PIC, Arduino, Raspberry Pi, TTL

小計(1 件)*

HK$349.60

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$349.60

* 參考價格

RS庫存編號:
265-1123
製造零件編號:
TTL-RELAY16-5V
製造商:
Seeit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeit

Power Management Function

Relay

Product Type

Motor & Robotic Development Tool

For Use With

AVR, PIC, Arduino, Raspberry Pi, TTL

Kit Classification

Interface Board

Featured Device

Relay Control Card

Kit Name

TTL-RELAY16-5V

Standards/Approvals

No

COO (Country of Origin):
CN

Seeit


The Seeit 16 channel interface board which can control various appliances, and other equipments by its relay modules with each input of the interface is isolated by photo coupler and the interface can be controlled directly by microcontroller pcb card like Raspberry Pi, Arduino, 8051, AVR ,PIC, DSP, ARM, MSP430 or all other TTL logic signals.

Required power supply 5Vdc, 250mA

Controls signals voltage active at TTL low state

Drive current 20 mA max for each input

相关链接