Seeit SSR-RELAY01-HL Relay for Relay Control Card for Arduino, AVR, Raspberry Pi, PIC, TTL
- RS庫存編號:
- 265-1116
- 製造零件編號:
- SSR-RELAY01-HL
- 製造商:
- Seeit
小計(1 件)*
HK$57.20
訂單超過 HK$250.00 免費送貨
有庫存
- 43 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$57.20 |
* 參考價格
- RS庫存編號:
- 265-1116
- 製造零件編號:
- SSR-RELAY01-HL
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Power Management Function | Relay | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Arduino, AVR, Raspberry Pi, PIC, TTL | |
| Kit Classification | Module | |
| Featured Device | Relay Control Card | |
| Kit Name | SSR-RELAY01-HL | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Power Management Function Relay | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Arduino, AVR, Raspberry Pi, PIC, TTL | ||
Kit Classification Module | ||
Featured Device Relay Control Card | ||
Kit Name SSR-RELAY01-HL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Seeit
The Seeit 1 channel relay interface board can control various appliances, and other equipments by its relay modules, those modules are provided with solid state relays modules and phototriac isolation. Those relays dont have any mechanical moving parts and are able to switch ON & OFF much faster than other standard relays. The relays are active on low level signal on each control pin.
Power supply required 5Vdc
Response time 1ms
Standard current up to 2A
Peak current up to 30A
相关链接
- Seeit SSR-RELAY08-HL Relay Control Card Module for Arduino PIC TTL SSR-RELAY08-HL
- Seeit SSR-RELAY02-HL Relay for Relay Control Card for Arduino PIC TTL
- Seeit SSR-RELAY04-HL Relay for Relay Control Card for Arduino PIC TTL
- Seeit ESP32-RELAY01 Relay Control Card Module for Arduino, Raspberry Pi ESP32-RELAY01
- Seeit TTL-RELAY01-5V Relay Control Card Module for Arduino PIC TTL TTL-RELAY01-5V
- Seeit HLE-RELAY01-5V Relay Control Card Module for Arduino PIC TTL HLE-RELAY01-5V
- Seeit WIF-RELAY01-12V Relay for Relay Control Card for Arduino PIC TTL
- Seeit WIF-RELAY01-5V Relay for Relay Control Card for Arduino PIC TTL