Seeit SSR-RELAY04-HL Relay for Relay Control Card for TTL, Arduino, Raspberry Pi, PIC, AVR

小計(1 件)*

HK$169.30

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$169.30

* 參考價格

RS庫存編號:
265-1118
製造零件編號:
SSR-RELAY04-HL
製造商:
Seeit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeit

Power Management Function

Relay

Product Type

Motor & Robotic Development Tool

For Use With

TTL, Arduino, Raspberry Pi, PIC, AVR

Kit Classification

Module

Featured Device

Relay Control Card

Kit Name

SSR-RELAY04-HL

Standards/Approvals

No

COO (Country of Origin):
CN

Seeit


The Seeit 4 channel relay module interface boardcan control various appliances and other equipments by its relay modules those modules are provided with solid state relays modules and phototriac isolation as they don’t have any mechanical moving parts and are able to switch ON & OFF much faster than other standard relays are active on low level signal on each control pin.

Maximum power supply up to 5Vdc

Response time up to 1ms

Standard current up to 2A

Peak current up to 30A

相关链接