Seeit SSR-RELAY08-HL Relay Control Card Module for AVR, TTL, Arduino, Raspberry Pi, PIC SSR-RELAY08-HL

小計(1 件)*

HK$250.30

Add to Basket
選擇或輸入數量
有庫存
  • 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$250.30

* 參考價格

RS庫存編號:
286-4061
製造零件編號:
SSR-RELAY08-HL
製造商:
Seeit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeit

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

Technology

Phototriac Isolated Solid State Relay

For Use With

AVR, TTL, Arduino, Raspberry Pi, PIC

Featured Device

Relay Control Card

Kit Name

SSR-RELAY08-HL

Interface Type

TTL

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Seeit interface board can control various appliances, and other equipment thanks to its relays modules. Those modules are provided with solid state relays modules and phototriac isolation. Those relays don't have any mechanical moving parts and are able to switch ON and OFF much faster than other standards relays.

Standard current 2A

Peak current 30A

Isolation phototriac

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。