Seeit HLE-RELAY08-5V Relay Control Card Module for AVR, PIC, TTL, Arduino, Raspberry Pi HLE-RELAY08-5V

小計(1 件)*

HK$420.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 13 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$420.50

* 參考價格

RS庫存編號:
286-4005
製造零件編號:
HLE-RELAY08-5V
製造商:
Seeit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeit

Product Type

Communication & Wireless Development Tool

Kit Classification

Module

Technology

GPIO

For Use With

AVR, PIC, TTL, Arduino, Raspberry Pi

Featured Device

Relay Control Card

Kit Name

HLE-RELAY08-5V

Interface Type

GPIO

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Seeit interface board facilitates control of multiple appliances and equipment through its relay modules. Each input of the interface is isolated by a photo coupler for added safety. It can be directly controlled by various microcontroller PCB cards such as Raspberry Pi, Arduino, 8051, AVR, PIC, DSP, ARM, MSP430, or any other TTL logic signals. The relays are configurable to be active on low or high-level signals. LEDs provide visual indication of the status of each relay.

Size product 46x28mm

Height 18mm

Relays power 5 Vdc

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。