Seeit ESP-RELAY04-5V Relay Control Card WiFi Module for Raspberry Pi, Arduino 160 Hz ESP-RELAY04-5V
- RS庫存編號:
- 286-4000
- 製造零件編號:
- ESP-RELAY04-5V
- 製造商:
- Seeit
小計(1 件)*
HK$256.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$256.80 |
* 參考價格
- RS庫存編號:
- 286-4000
- 製造零件編號:
- ESP-RELAY04-5V
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Kit Classification | Module | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | WiFi | |
| Technology | 802.11 b/g/n | |
| For Use With | Raspberry Pi, Arduino | |
| Featured Device | Relay Control Card | |
| Kit Name | ESP-RELAY04-5V | |
| Maximum Frequency | 160Hz | |
| Interface Type | Serial | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Kit Classification Module | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology WiFi | ||
Technology 802.11 b/g/n | ||
For Use With Raspberry Pi, Arduino | ||
Featured Device Relay Control Card | ||
Kit Name ESP-RELAY04-5V | ||
Maximum Frequency 160Hz | ||
Interface Type Serial | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Seeit interface board with a relay module enables wireless control of appliances via smartphone (Android/iOS) using Wi-Fi. The integrated module supports transmission functions, a serial instruction set, and network access. Ideal for diverse equipment control, this system finds applications in home automation and beyond.
Power supply 5Vdc
Button S1 switch mode
Button S2 Reset
相关链接
- Seeit ESP-RELAY02-5V Relay Control Card WiFi Module for Arduino, Raspberry Pi 160 Hz ESP-RELAY02-5V
- Seeit ESP32-RELAY04 Relay Control Card WiFi Arduino 160 MHz ESP32-RELAY04
- Seeit HLE-RELAY04-5V Relay Control Card Module for PIC Raspberry Pi Arduino HLE-RELAY04-5V
- Seeit TTL-RELAY04 Relay for Relay Control Card for TTL PIC AVR
- Seeit ESP-RELAY01-5V Relay for Relay Control Card for PIC AVR TTL
- Seeit USB-RELAY04 Relay for Relay Control Card for TTL Raspberry Pi AVR
- Seeit SSR-RELAY04-HL Relay for Relay Control Card for TTL Raspberry Pi AVR
- Seeit ESP32-RELAY01 Relay Control Card Bluetooth Arduino 160 MHz ESP32-RELAY01