Microchip USB to RS232 MCP2200 Development Kit for MCP2200 12 MHz MCP2200EV-VCP

小計(1 件)*

HK$460.50

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$460.50

* 參考價格

RS庫存編號:
699-0448
製造零件編號:
MCP2200EV-VCP
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Kit

Technology

USB to UART Protocol Converter with GPIO

For Use With

MCP2200

Featured Device

MCP2200

Kit Name

USB to RS232

Maximum Frequency

12MHz

Interface Type

USB, RS232

Standards/Approvals

ISO 9001:2000, ISO/TS-16949:2002

MCP2200 USB to RS-232 Demo Board


The MCP2200EV-VCP is a USB to RS232 development and evaluation board for the MCP2200 USB to UART device. The board allows for easy demonstration and evaluation of the MCP2200.

Powered via USB

Test points for all GPIO pins

9-pin D-sub connector for RS-232

Mini-USB connector

Tx and Rx LEDs for indicating USB to UART traffic (when enabled)

Software for configuring special features of the device

I/O Peripherals - Microchip


Supplied with

Information sheet

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。