Microchip MCP2200 MCP2200 Breakout Module for USB-to-UART serial converter MCP2200 device 12 MHz ADM00393
- RS庫存編號:
- 825-2486
- 製造零件編號:
- ADM00393
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
HK$250.00
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$250.00 |
| 5 + | HK$240.00 |
* 參考價格
- RS庫存編號:
- 825-2486
- 製造零件編號:
- ADM00393
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Classification | Breakout Module | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB 2.0 to UART Protocol Converter | |
| For Use With | USB-to-UART serial converter MCP2200 device | |
| Featured Device | MCP2200 | |
| Kit Name | MCP2200 | |
| Maximum Frequency | 12MHz | |
| Interface Type | UART, USB | |
| Standards/Approvals | ISO/TS-16949:2009, ISO 9001:2000 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Classification Breakout Module | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB 2.0 to UART Protocol Converter | ||
For Use With USB-to-UART serial converter MCP2200 device | ||
Featured Device MCP2200 | ||
Kit Name MCP2200 | ||
Maximum Frequency 12MHz | ||
Interface Type UART, USB | ||
Standards/Approvals ISO/TS-16949:2009, ISO 9001:2000 | ||
- COO (Country of Origin):
- CN
MCP2200 Breakout Module, Microchip
The MCP2200 Breakout Module allows for the evaluation and development of the MCP2200 serial converter.
Dual In-Line Package (DIP) Form Factor Board
UART Tx and Rx signals
UART RTS and CTS signals
8 General Purpose (GP) lines
User selectable power supply of 3.3 V or 5 V by using a jumper
PICkit™ Serial Analyzer header - for UART communication
I/O Peripherals - Microchip
Supplied with
Mini USB cable
相关链接
- FTDI Chip USB-UART Breakout Module UMFT201XB, UMFT230XB Breakout Module for USB to I2C/UART/FT1248 breakout modules 24
- Microchip USB to RS232 MCP2200 Development Kit for MCP2200 12 MHz MCP2200EV-VCP
- Microchip Interface Development Kit for MCP2221A USB-to-UART/I2C Serial Converter IC BB62Z76A
- FTDI Chip USB to RS422 UART Serial Converter FT232RQ Development Kit for Devices With RS422 Interface USB-RS422-PCBA
- Brand-Rex USB UART 2 Board USB UART 2 Board USB Programmer, Module for Usb Uart 2 Board Is Used In Rs232 Communication
- FTDI Chip UM232R USB-Serial UART Development Module FT232RL Development Board for Standard 0.6 in wide 24 pin DIP socket
- MikroElektronika USB UART 2 Click ADuM4160 Interface Development Tools for USB peripheral isolation
- STMicroelectronics Breakout Board Breakout Board for VL53L1X Integration Into Customer Device