MikroElektronika USB UART 2 Click ADuM4160 Interface Development Tools for USB peripheral isolation, Isolated USB hub,
- RS庫存編號:
- 168-3054
- Distrelec 貨號:
- 301-63-768
- 製造零件編號:
- MIKROE-2674
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$472.70
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$472.70 | - |
| 5 + | HK$458.50 | 3% |
* 參考價格
- RS庫存編號:
- 168-3054
- Distrelec 貨號:
- 301-63-768
- 製造零件編號:
- MIKROE-2674
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Interface Development Tools | |
| Technology | UART, GPIO, USB | |
| For Use With | USB peripheral isolation, Isolated USB hub, Medical Applications | |
| Featured Device | ADuM4160 | |
| Kit Name | USB UART 2 Click | |
| Interface Type | GPIO, UART, USB | |
| Standards/Approvals | UL 1577, CSA Component Acceptance Notice 5A, IEC 60601-1, VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, RoHS, IEC 60950-1 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Interface Development Tools | ||
Technology UART, GPIO, USB | ||
For Use With USB peripheral isolation, Isolated USB hub, Medical Applications | ||
Featured Device ADuM4160 | ||
Kit Name USB UART 2 Click | ||
Interface Type GPIO, UART, USB | ||
Standards/Approvals UL 1577, CSA Component Acceptance Notice 5A, IEC 60601-1, VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, RoHS, IEC 60950-1 | ||
USB UART 2 click provides USB isolation and carries the ADUM4160BRWZ USB port isolator. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over UART interface, with additional functionality provided the following pins on the mikroBUS™ line: RST, CS, PWM, INT.
相关链接
- MikroElektronika MIKROE-6725 USB UART 6 Click Click Board for MikroBUS
- Brand-Rex USB UART 2 Board USB UART 2 Board USB Programmer, Module for Usb Uart 2 Board Is Used In Rs232 Communication
- MikroElektronika USB UART 4 Click FT232RL for Personal Computer MIKROE-2810
- Brand-Rex USB UART 5 Click CP2110 Module, USB Programmer for Custom Applications MIKROE-5574
- FTDI Chip USB-UART Breakout Module UMFT201XB, UMFT230XB Breakout Module for USB to I2C/UART/FT1248 breakout modules 24
- MikroElektronika USB UART 3 Click CP2102N RFID GNSS ISM LoRa WiFi Sub GHz,
- Silicon Labs Isolated USB Evaluation Kit Isolated-USB-EK Evaluation Kit for EFM8 and EFM32 Starter Kits (STKs)
- Silicon Labs USB-to-UART Bridge CP2102 Evaluation Kit CP2102EK